Schneider Electric TeSyS D Contactor, 305V Coil, 3-Pole, 5 NO, 240V
- RS Stock No.:
- 357-783
- Mfr. Part No.:
- LAZR90M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP71,844.68
(exc. VAT)
PHP80,466.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,844.68 |
*price indicative
- RS Stock No.:
- 357-783
- Mfr. Part No.:
- LAZR90M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 305V | |
| Number of Poles | 3 | |
| Contact Voltage | 240V | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 5 NO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Depth | 93mm | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 305V | ||
Number of Poles 3 | ||
Contact Voltage 240V | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Normal State Configuration 5 NO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 45mm | ||
Depth 93mm | ||
Length 77mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys D and F capacitive delayed opening devices designed for 220-240V, 50/60 Hz applications. These devices ensure precise timing and control in electrical systems, offering reliable performance for delayed opening operations.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 25 kW 240V, 3 NO
- Schneider Electric TeSys D Contactor 3-Pole 45 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 240V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 240V, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 110V, 3 NO
