Schneider Electric TeSyS U Contactor, 110V Coil, 3-Pole, 38 A, 18.5 kW, 3 NO, 690V
- RS Stock No.:
- 357-759
- Mfr. Part No.:
- LUCD38FU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP20,560.71
(exc. VAT)
PHP23,028.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,560.71 |
*price indicative
- RS Stock No.:
- 357-759
- Mfr. Part No.:
- LUCD38FU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | TeSyS U | |
| Normal State Configuration | 3 NO | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series TeSyS U | ||
Normal State Configuration 3 NO | ||
Standards/Approvals No | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Advanced Control Unit is designed for motor control and motor protection applications, offering both basic protection and advanced functions, including communication capabilities. It provides essential protection features, such as phase failure and phase imbalance protection, overload and short-circuit protection, as well as earth fault protection. The unit also includes a manual reset function for convenient operation. It is compatible with the Power Base LUB38, Power Base LUB380, and the Reversing Contactor Breaker LU2B38FU.
IP40 front panel outside connection zone conforming to IEC 60947 1
Rated impulse withstand voltage is 6 kV conforming to IEC 60947 6 2
RoHS compliant
Related links
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSyS U Contactor Cable for use with STBEPI2145, LU9G02
- Schneider Electric TeSyS U Contactor Reversing Block for use with Motors
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
