Schneider Electric TeSys D Contactor, 440V Coil, 4-Pole, 40 A, 4 W 72.11kV, 4 NO, 24V
- RS Stock No.:
- 341-256
- Mfr. Part No.:
- LC1DT406BDS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP24,505.63
(exc. VAT)
PHP27,446.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,505.63 |
*price indicative
- RS Stock No.:
- 341-256
- Mfr. Part No.:
- LC1DT406BDS207
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 24V | |
| Contact Current | 40A | |
| Series | TeSys D | |
| Power Rating | 4W | |
| Function | Resistive Load | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 72.11kV | |
| Contactor Application | Resistive Load | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | |
| Length | 91mm | |
| Depth | 107mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 24V | ||
Contact Current 40A | ||
Series TeSys D | ||
Power Rating 4W | ||
Function Resistive Load | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 72.11kV | ||
Contactor Application Resistive Load | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | ||
Length 91mm | ||
Depth 107mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric LC1D contactor is designed for resistive load and motor control applications, suitable for use under the AC-1, AC-3, AC-3e, and AC-4 utilization categories. It features a 4 pole configuration with 4 normally open contacts, offering flexibility for various control tasks. Additionally, the contactor includes a protective cover for enhanced safety during operation.
RoHS compliant
With integral suppression device
Related links
- Schneider Electric TeSys D Contactor 4-Pole 4 W 72110V 24V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 24V 24V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 110V 110V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 220V 24V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 110V 110V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 440V 24V
- Schneider Electric TeSyS D Contactor 4-Pole 4 W 440V 24V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 690V 110V
