Siemens 3RF23 Contactor, 1-Pole, 20 A 230V, 600V

Subtotal (1 unit)*

PHP7,404.40

(exc. VAT)

PHP8,292.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,404.40

*price indicative

RS Stock No.:
275-868
Mfr. Part No.:
3RF2320-2AA22
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

20A

Series

3RF23

Mount Type

DIN Rail, Screw

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

23mm

Length

95mm

Depth

120mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor exemplifies innovation in electrical control solutions, engineered for single phase applications. This device seamlessly manages loads of up to 20 A with an operational voltage range spanning from 24 V to 230 V, catering to both 50 Hz and 60 Hz frequency requirements. Its robust design includes features such as zero point switching that ensures efficient operation while minimising power loss.

Compact for restricted spaces

Spring loaded terminals for quick connections

Efficient heat management

High surge voltage resistance

Handles fast voltage rise rates

Environmentally friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy