Siemens 3RF23 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 20 A, 20 W 230V ac, 1 NO, 600V
- RS Stock No.:
- 275-794
- Mfr. Part No.:
- 3RF2320-2CA22
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,943.93
(exc. VAT)
PHP10,017.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 29, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP8,943.93 |
*price indicative
- RS Stock No.:
- 275-794
- Mfr. Part No.:
- 3RF2320-2CA22
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 20A | |
| Power Rating | 20W | |
| Series | 3RF23 | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 23mm | |
| Standards/Approvals | UL, RCM, EAC, cULus, CE, UKCA, RoHS | |
| Length | 95mm | |
| Depth | 120mm | |
| Pole and Throw Configuration | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac, 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 20A | ||
Power Rating 20W | ||
Series 3RF23 | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 23mm | ||
Standards/Approvals UL, RCM, EAC, cULus, CE, UKCA, RoHS | ||
Length 95mm | ||
Depth 120mm | ||
Pole and Throw Configuration 1 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF23 Contactor 230 V ac Coil 20 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 40 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V ac Coil 30 A 1 NO, 460V
- Siemens 3RF23 Contactor 230 V Coil 20 A 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 30 A 1 NO, 600V
- Siemens 3RF23 Contactor 230 V Coil 50 A 1 NO, 600V
