Eaton DILER Contactor Relay, 480V Coil, 4-Pole, 6 A, 25 VA 480V, 3 NO/1 NC, 600V ac
- RS Stock No.:
- 248-349
- Mfr. Part No.:
- 051771 DILER-31(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,984.54
(exc. VAT)
PHP5,582.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 29, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,984.54 |
*price indicative
- RS Stock No.:
- 248-349
- Mfr. Part No.:
- 051771 DILER-31(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 480V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 480V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947-4-1, CE UL File No.:E29184, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA EN 60947-5-1, CSA File No.:012528, IEC/EN 60947, UL Category Control No.:NKCR, UL UL 508, VDE 0660 | |
| Length | 52mm | |
| Depth | 52mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 480V | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series DILER | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 480V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947-4-1, CE UL File No.:E29184, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA EN 60947-5-1, CSA File No.:012528, IEC/EN 60947, UL Category Control No.:NKCR, UL UL 508, VDE 0660 | ||
Length 52mm | ||
Depth 52mm | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 480V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 480V 600V
- Eaton DILER Contactor Relay 10 A 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 415V 600V ac
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILER Contactor Relay 4-Pole 25 VA 240V 600V ac
- Eaton DILER Contactor Relay 4-Pole 1.8 W 42V 600V ac
