Eaton Eaton Moeller Contactor, 380V Coil, 4-Pole, 90 A, 4 kW 380V, 4 NO, 690V
- RS Stock No.:
- 248-180
- Mfr. Part No.:
- 051805 DILEM4(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,506.27
(exc. VAT)
PHP5,047.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP4,506.27 |
*price indicative
- RS Stock No.:
- 248-180
- Mfr. Part No.:
- 051805 DILEM4(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 380V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 90A | |
| Power Rating | 4kW | |
| Series | Eaton Moeller | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 380V | |
| Contactor Application | AC-3e | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA CSA Class No.: 3211-04 IEC/EN 60947-4-1 UL 508 CSA File No.: 012528 UL File No.: E29096 VDE 0660 CE UL Category Control No.: NLDX CSA-C22.2 No. 14-05 IEC/EN 60947 UL | |
| Length | 52mm | |
| Depth | 58mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 380V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 90A | ||
Power Rating 4kW | ||
Series Eaton Moeller | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 380V | ||
Contactor Application AC-3e | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA CSA Class No.: 3211-04 IEC/EN 60947-4-1 UL 508 CSA File No.: 012528 UL File No.: E29096 VDE 0660 CE UL Category Control No.: NLDX CSA-C22.2 No. 14-05 IEC/EN 60947 UL | ||
Length 52mm | ||
Depth 58mm | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 440 V Coil 42 A 1 NO, 420V
- Eaton DILM Contactor 3-Pole 7.5 kW 380V 1 NC, 690V
- Eaton Moeller Contactor 4-Pole 4.3 kW, 690V
- Eaton DILM Contactor 3-Pole 440V
- Eaton DILM Contactor 3-Pole 6.5 kW 400V
- Eaton DILM Contactor 3-Pole 7.5 kW 400V
