Eaton Eaton Moeller Contactor, 415V, 480 V Coil, 3-Pole, 42 A, 3 kW, 1 NC, 690V
- RS Stock No.:
- 248-179
- Mfr. Part No.:
- 051798 DILEM-01(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,471.80
(exc. VAT)
PHP5,008.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,471.80 |
*price indicative
- RS Stock No.:
- 248-179
- Mfr. Part No.:
- 051798 DILEM-01(415V50HZ,480V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 415V, 480V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Power Rating | 3kW | |
| Series | Eaton Moeller | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Mini Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Length | 52mm | |
| Standards/Approvals | UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 415V, 480V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Power Rating 3kW | ||
Series Eaton Moeller | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Mini Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Length 52mm | ||
Standards/Approvals UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEM Mini Contactor represents the pinnacle of efficiency and reliability in motor control. Specifically designed for demanding applications requiring operation at 415 V 50 Hz and 480 V 60 Hz, it ensures seamless integration into your electrical systems. With its three pole design and robust mechanical lifespan, this contactor is built to endure even the harshest environments, making it an ideal choice for industrial and commercial setups.
Fitted with protection against direct contact for enhanced safety
Positive operating contacts ensure reliability under varied loads
Rated impulse withstand voltage capability enhances durability
Flexibility in mounting position to suit different installation needs
Meet rigorous international safety certifications for peace of mind
Optimised for efficient energy consumption in motor operations
Related links
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 40 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 480 V Coil 42 A 1 NO, 690V
- Eaton DILM Contactor 3-Pole 1 NC
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
