Eaton DILER Contactor Relay, 440V Coil, 4-Pole, 6 A, 25 VA 0.85V ac, 1.1 V ac, 4 NO, 600V ac
- RS Stock No.:
- 248-172
- Mfr. Part No.:
- 051760 DILER-40(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,984.54
(exc. VAT)
PHP5,582.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 29, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,984.54 |
*price indicative
- RS Stock No.:
- 248-172
- Mfr. Part No.:
- 051760 DILER-40(380V50HZ,440V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 440V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Control Circuit Voltage Uc | 0.85V ac, 1.1V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA File No.:012528, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, UL 508 | |
| Width | 45mm | |
| Length | 52mm | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 440V | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series DILER | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Control Circuit Voltage Uc 0.85V ac, 1.1V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.:3211-03, CSA File No.:012528, EN 60947-5-1, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL Category Control No.:NKCR, UL File No.:E29184, VDE 0660, UL 508 | ||
Width 45mm | ||
Length 52mm | ||
Depth 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 440V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 380V 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 440V 690V
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
