Eaton Eaton Moeller Contactor, 42V, 48 V Coil, 3-Pole, 42 A, 3 kW 48V, 1 NO, 690V
- RS Stock No.:
- 248-163
- Mfr. Part No.:
- 051612 DILEEM-10(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,219.25
(exc. VAT)
PHP4,725.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 29, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,219.25 |
*price indicative
- RS Stock No.:
- 248-163
- Mfr. Part No.:
- 051612 DILEEM-10(42V50HZ,48V60HZ)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 42V, 48V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Series | Eaton Moeller | |
| Power Rating | 3kW | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6.6A | |
| Contactor Application | AC-3e | |
| Control Circuit Voltage Uc | 48V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Width | 45mm | |
| Standards/Approvals | CE, VDE 0660, UL File No.:E29096, UL Category Control No.:NLDX, UL 508, UL, IEC/EN 60947, CSA IEC/EN 60947-4-1, CSA File No.:012528, CSA Class No.:3211-04, CSA-C22.2 No. 14-05 | |
| Length | 52mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 42V, 48V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Series Eaton Moeller | ||
Power Rating 3kW | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6.6A | ||
Contactor Application AC-3e | ||
Control Circuit Voltage Uc 48V | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Width 45mm | ||
Standards/Approvals CE, VDE 0660, UL File No.:E29096, UL Category Control No.:NLDX, UL 508, UL, IEC/EN 60947, CSA IEC/EN 60947-4-1, CSA File No.:012528, CSA Class No.:3211-04, CSA-C22.2 No. 14-05 | ||
Length 52mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 20 kW, 690V
- Eaton Eaton Moeller Contactor 48 V Coil 40 kW, 690V
- Eaton DILM Contactor 48 V ac Coil 7 A 1 NO, 400V
