Schneider Electric TeSys G Contactor, 500V Coil, 3-Pole, 630 A, 70 W 200V, 500 V, 3 NO, 1kV
- RS Stock No.:
- 245-107
- Mfr. Part No.:
- LC1G630LSEA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP337,176.60
(exc. VAT)
PHP377,637.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP337,176.60 |
*price indicative
- RS Stock No.:
- 245-107
- Mfr. Part No.:
- LC1G630LSEA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 500V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 630A | |
| Series | TeSys G | |
| Power Rating | 70W | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 200V, 500V | |
| Contactor Application | Power Switching, Motor Control | |
| Operational Current Ie | 630A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | |
| Width | 211mm | |
| Depth | 266mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 500V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 630A | ||
Series TeSys G | ||
Power Rating 70W | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 200V, 500V | ||
Contactor Application Power Switching, Motor Control | ||
Operational Current Ie 630A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ | ||
Width 211mm | ||
Depth 266mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric TeSys G Contactor 3-Pole 390 W 500V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 70 W 250V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 40 W 24V 3 NO, 1kV
- Schneider Electric TeSys G Contactor 3-Pole 70 W 130V 440V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 500V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 355 kW 1kV
- Schneider Electric TeSys G Contactor 3-Pole 350 W 48V 1kV
- Schneider Electric TeSys G Contactor 3-Pole 380 W 48V 1kV
