Eaton Eaton Moeller Contactor, 48V Coil, 3-Pole, 42, 3 W 48V, 1 NO, 690V

Subtotal (1 unit)*

PHP4,471.80

(exc. VAT)

PHP5,008.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,471.80

*price indicative

RS Stock No.:
235-421
Mfr. Part No.:
010020 DILEM-10(48V50HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42

Power Rating

3W

Series

Eaton Moeller

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Control Circuit Voltage Uc

48V

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Control

Maximum Operating Temperature

50°C

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947, UL 508, UL Category Control No.:NLDX, UL File No.:E29096, UL IEC/EN 60947-4-1, VDE 0660

Depth

58mm

Width

45mm

Length

52mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is an essential component for managing electrical control systems in various industrial applications. Designed with cutting edge technology, it facilitates seamless operation at 48 V and 50 Hz, making it particularly effective for controlling three phase motors and resistive loads. Its compact dimensions allow for flexible installation in confined spaces while ensuring optimal performance and durability.

Mechanical lifespan rated for 10 million operations to enhance durability

Rated for multiple mounting positions except vertical with terminals down

Finger and back of hand proof design ensures user safety

High shock resistance guarantees performance stability

Ideal for utilisation in environments with pollution degree 3

Compatibility with both AC and DC operational conditions

Supports auxiliary contact modules for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy