Eaton Eaton Moeller Contactor, 12V Coil, 3-Pole, 42 A, 2.2 kW, 1 NO, 690V
- RS Stock No.:
- 235-323
- Mfr. Part No.:
- 051644 DILEEM-10-G(12VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP5,455.60
(exc. VAT)
PHP6,110.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,455.60 |
*price indicative
- RS Stock No.:
- 235-323
- Mfr. Part No.:
- 051644 DILEEM-10-G(12VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 12V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Series | Eaton Moeller | |
| Power Rating | 2.2kW | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Mini Contactor | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Width | 45mm | |
| Standards/Approvals | UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | |
| Length | 54mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 12V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Series Eaton Moeller | ||
Power Rating 2.2kW | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Mini Contactor | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Width 45mm | ||
Standards/Approvals UL 508, IEC/EN 60947-4-1, CSA Class No.:3211-03, CSA-C22.2 No.14-05 | ||
Length 54mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton DILEEM Mini Contactor is expertly designed for reliable performance in DC operations, offering a compact solution that suits various industrial applications. Engineered to handle 12 V DC with three poles, it ensures effective control of motors and resistive loads, making it an excellent choice for automation systems. Its robust specifications include high operational lifespan, significant shock resistance, and assurance against contact mishaps.
Advanced protection measures against electrical shocks
Robust shock resistance mitigating operational risks
Compliant with international certifications for added reliability
Positive operating contacts enhance performance consistency
Conforms to stringent environmental standards for enhanced durability
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 690V
- Eaton DILEM Contactor 3-Pole 4 kW 12V dc 400V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 48V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 480V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 110V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 220V 690V
