Schneider Electric GC1620 Contactor, 110V Coil, 2-Pole, 16 A, 0.65 W 110V, 2 NO, 250V
- RS Stock No.:
- 207-288
- Mfr. Part No.:
- GC1620F5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP5,108.02
(exc. VAT)
PHP5,720.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 9 unit(s) shipping from November 02, 2026
- Plus 6 unit(s) shipping from December 18, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP5,108.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 207-288
- Mfr. Part No.:
- GC1620F5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 0.65W | |
| Series | GC1620 | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Lighting, Heating | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 18mm | |
| Depth | 63mm | |
| Standards/Approvals | IEC 61095 IEC 60947-5 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 0.65W | ||
Series GC1620 | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Lighting, Heating | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 18mm | ||
Depth 63mm | ||
Standards/Approvals IEC 61095 IEC 60947-5 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric GC16 Contactor 2-Pole 0.65 W 24V ac 250V ac
- Schneider Electric TeSys K Contactor 4-Pole 1.8 W 110V 110V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric LC1K Contactor 4-Pole 1.3 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V ac 690V ac
