Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NC, 690V
- RS Stock No.:
- 162-067
- Mfr. Part No.:
- 3RT2015-2VB42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,363.57
(exc. VAT)
PHP9,367.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP8,363.57 |
*price indicative
- RS Stock No.:
- 162-067
- Mfr. Part No.:
- 3RT2015-2VB42
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 61508-2, IEC 60947-4-1, SN 31920, DIN EN 60715, IEC 60068-2-30, IEC 81346-2 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
Standards/Approvals IEC 61508-2, IEC 60947-4-1, SN 31920, DIN EN 60715, IEC 60068-2-30, IEC 81346-2 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
