Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

PHP5,315.04

(exc. VAT)

PHP5,952.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,315.04

*price indicative

Bag the Deal of the Season
RS Stock No.:
161-901
Mfr. Part No.:
3RT2017-1QB41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Function

Safety

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Operational Current Ie

20A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

117mm

Width

45mm

Standards/Approvals

UL, SN 31920, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Length

58mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is engineered to handle demanding applications with superior performance and reliability. Designed for AC-3e/AC-3 duty, it accommodates operational currents up to 12 A and supports various voltage ratings, ensuring versatility in usage.

Integrated surge protection improves device longevity

Mechanically robust and ensuring reliable performance under high load

Environmentally friendly design with global warming potential considerations

Related links