Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 95 A, 45 kW 42V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

PHP67,736.54

(exc. VAT)

PHP75,864.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP67,736.54

*price indicative

RS Stock No.:
161-072
Mfr. Part No.:
3RT2046-1AD20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Power Rating

45kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

42V

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

UL, SN 31920, ISO 13849-1, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Width

70mm

Depth

152mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor combines cutting edge technology with reliability, making it an essential component for your AC operations. Designed for demanding environments, it offers a robust performance of up to 95 A, catering to various power supply configurations. With its versatile 3 pole setup and high insulation voltage ratings, it ensures optimal performance while safeguarding against electrical anomalies.

Up to 10 million operating cycles

Low global warming potential

Flexible mounting options

Efficient high current handling

Screw type and snap on mounting

IP20 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy