Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 95 A, 45 kW 230V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

PHP65,867.81

(exc. VAT)

PHP73,771.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP65,867.81

*price indicative

RS Stock No.:
161-049
Mfr. Part No.:
3RT2046-3AP00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

95A

Series

3RT2

Power Rating

45kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

130A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

70mm

Depth

152mm

Length

140mm

COO (Country of Origin):
DE
The Siemens Power Contactor exemplifies cutting edge engineering, designed for high performance applications in industrial environments. Built to manage substantial operational currents with ease, it efficiently transitions power in AC-3 and AC-3e applications. With a robust construction that includes a 3 pole configuration and auxiliary contacts, it ensures reliable operation even in demanding conditions.

Maximizes operational current handling

Up to 10 million operating cycles

Compact design for vertical mounting

Multiple auxiliary functions

Advanced insulation and surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy