Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 9 A, 4 kW 48V, 1 NO, 690V

Subtotal (1 unit)*

PHP7,551.43

(exc. VAT)

PHP8,457.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,551.43

*price indicative

RS Stock No.:
161-028
Mfr. Part No.:
3RT2016-2BW41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

48V

Contactor Application

Safety

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Standards/Approvals

IEC 61508-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, SN 31920, UL

Depth

73mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed to deliver efficient and reliable performance for various industrial applications. With its compact size and robust design, it enables seamless control over electrical circuits, ensuring optimal functionality even in demanding conditions.

Incorporates spring-loaded terminals for secure electrical connections

Features an IP20 protection class for enhanced electrical safety

Durable construction ensures a significant operational lifespan

Supports multiple auxiliary and main circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy