Siemens 3RT2 Contactor, 12V Coil, 3-Pole, 9 A, 4 kW 12V, 1 NO, 690V
- RS Stock No.:
- 160-964
- Mfr. Part No.:
- 3RT2016-1FA41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,036.46
(exc. VAT)
PHP5,640.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,036.46 |
*price indicative
- RS Stock No.:
- 160-964
- Mfr. Part No.:
- 3RT2016-1FA41
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 12V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 12V | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 12V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 12V | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for efficient control of electrical circuits, ideal for various industrial applications. This compact device operates with a reliable performance envelope, managing operational currents with ease.
Flexible installation options accommodate different mounting scenarios
Auxiliary contacts enable additional functionalities with ease
Widely suitable for multiple applications across various sectors
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 12V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 12V 690V
