Siemens 3RT2 Contactor, 250V Coil, 3-Pole, 7 A, 3 kW 250V, 1 NO, 690V
- RS Stock No.:
- 160-653
- Mfr. Part No.:
- 3RT2015-1BN41
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP4,148.52
(exc. VAT)
PHP4,646.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP4,148.52 |
*price indicative
- RS Stock No.:
- 160-653
- Mfr. Part No.:
- 3RT2015-1BN41
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 250V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60068-2-30, UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, DIN EN 60715, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 250V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals IEC 60068-2-30, UL, UKCA, SN 31920, IEC 81346-2, IEC 61508-2, IEC 61508, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60529, IEC 60204-1, EN ISO 13849-2, EN ISO 13849-1, EN 62061, EAC, DIN EN 60715, CE, CCC | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 250V 690V
- ABB AF Contactor 3-Pole 4 kW 250V, 3 NO
- ABB 1SBL13 Contactor 500 V dc Coil 25 A 500 V dc 690V
- ABB AF Contactor 3-Pole 200 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 18.5 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 355 kW 250V, 3 NO
- ABB AF Contactor 3-Pole 425 kW 250V 1kV
- ABB AF Contactor 3-Pole 250 kW 250V, 3 NO
