Siemens SIRIUS Contactor, 110-230 V AC Coil, 1-Pole, 20 A, 1NO, 460 V

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
157-681
Mfr. Part No.:
3RF2320-2DA24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110-230 V AC

Number of Poles

1

Contact Voltage Rating

460 V

Contact Current Rating

20 A

Range

SIRIUS

Normal State Configuration

1NO

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for reliable and efficient control of single phase applications, catering to a range of operating voltages from 48 to 460 V AC. Offering robust protection against short circuits, it is equipped with advanced thermal management features to ensure optimum performance even in challenging temperature conditions.

Compact design
High surge current resistance
Wide temperature range
Flexible conductor compatibility
Low power loss

Related links