Siemens Contactor, 110V ac, 230 V ac Coil, 1-Pole, 20 A 230V ac, 1 NO, 460V
- RS Stock No.:
- 156-348
- Mfr. Part No.:
- 3RF2320-2DA24
- Manufacturer:
- Siemens
- RS Stock No.:
- 156-348
- Mfr. Part No.:
- 3RF2320-2DA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110, 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 460V | |
| Contact Current | 20A | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 23mm | |
| Depth | 120mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110, 230V ac | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 460V | ||
Contact Current 20A | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 23mm | ||
Depth 120mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for reliable and efficient control of single phase applications, catering to a range of operating voltages from 48 to 460 V AC. Offering robust protection against short circuits, it is equipped with advanced thermal management features to ensure optimum performance even in challenging temperature conditions.
Compact design
High surge current resistance
Wide temperature range
Flexible conductor compatibility
Low power loss
Related links
- Siemens 3RF2 Contactor 1-Pole 1 NO, 460V
- Siemens SIRIUS Contactor 1-Pole 1NO, 460 V
- Siemens 3RF23 Contactor 1-Pole 1 NO, 460V
- Siemens SIRIUS 3RF2 Contactor 1-Pole 20 W 230 V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 1-Pole 1 NO, 600V
- Siemens Contactor 3-Pole 7.5 kW, 1 NO/1 NC
- Siemens SIRIUS 3RF2 Contactor 1-Pole 1 NO, 600V

