Siemens 3RF34 Contactor, 24V dc Coil, 3-Pole, 16 A 24V dc, 2 NO, 600V
- RS Stock No.:
- 155-925
- Mfr. Part No.:
- 3RF3416-1BB04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP32,660.15
(exc. VAT)
PHP36,579.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,660.15 |
*price indicative
- RS Stock No.:
- 155-925
- Mfr. Part No.:
- 3RF3416-1BB04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 16A | |
| Series | 3RF34 | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 101mm | |
| Width | 90mm | |
| Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 16A | ||
Series 3RF34 | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 101mm | ||
Width 90mm | ||
Length 95mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is designed for robust and efficient control in three phase systems. Engineered to operate seamlessly within a wide voltage range of 48 to 480 V, it ensures instantaneous switching and exceptional reliability. The contactor features advanced thermal management and a compact design, making it suitable for various industrial applications.
Robust thermal management
Wide voltage range for versatility
High surge current resistance
Easy DIN rail integration
Excellent insulation for safety
Extended temperature range for harsh environments
Related links
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 7.5 kW 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 22 W 24V dc 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2 NO, 600V
- Siemens 3RF34 Contactor 3-Pole 2.2 kW 24V dc 600V
- Siemens 3RF34 Contactor 230 V Coil 16 A 2 NO, 600V
