Siemens 3RF3 Contactor, 110V, 230 V Coil, 3-Pole, 16 A, 7.5 kW 230V, 2 NO, 600V
- RS Stock No.:
- 155-924
- Mfr. Part No.:
- 3RF3416-2BB24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP33,751.97
(exc. VAT)
PHP37,802.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP33,751.97 |
*price indicative
- RS Stock No.:
- 155-924
- Mfr. Part No.:
- 3RF3416-2BB24
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 600V | |
| Contact Current | 16A | |
| Series | 3RF3 | |
| Power Rating | 7.5kW | |
| Function | Self Locking | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Solid-State Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Depth | 101mm | |
| Standards/Approvals | CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 3 | ||
Contact Voltage 600V | ||
Contact Current 16A | ||
Series 3RF3 | ||
Power Rating 7.5kW | ||
Function Self Locking | ||
Normal State Configuration 2 NO | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Solid-State Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Depth 101mm | ||
Standards/Approvals CCC, CE, CSA, C-Tick (RCM), EAC, IEC 204-2, IEC 60068-2-27, IEC 60068-2-6, IEC 750 K, IEC 81346-2, UKCA, UL | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF3 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 16 A 2 NO, 600V
- Siemens 3RF34 Contactor 230 V Coil 5.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 2 NO, 600V
- Siemens 3RF3 Contactor 230 V ac Coil 5.2 A 230V ac 600V
- Siemens 3RF3 Contactor 230 V ac Coil 12.5 A 230V ac 600V
- Siemens 3RF34 Contactor 230 V Coil 9.2 A 230V 600V
- Siemens 3RF34 Contactor 230 V Coil 12.5 A 230V 600V
