Siemens 3TC4 Contactor, 230V ac Coil, 2-Pole, 32 A, 14 kW 230V ac, 1 NO/2 NC, 300V
- RS Stock No.:
- 154-456
- Mfr. Part No.:
- 3TC4417-0HP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP25,957.21
(exc. VAT)
PHP29,072.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 18, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP25,957.21 |
*price indicative
- RS Stock No.:
- 154-456
- Mfr. Part No.:
- 3TC4417-0HP0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 300V | |
| Contact Current | 32A | |
| Power Rating | 14kW | |
| Series | 3TC4 | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Auxiliary Contactor | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | RCM, RoHS, UKCA, UL, CE, cULus, EAC | |
| Width | 70mm | |
| Depth | 104mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 300V | ||
Contact Current 32A | ||
Power Rating 14kW | ||
Series 3TC4 | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Auxiliary Contactor | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals RCM, RoHS, UKCA, UL, CE, cULus, EAC | ||
Width 70mm | ||
Depth 104mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC4 Contactor 2-Pole 14 kW 440V ac 300V
- Siemens 3TC4 Contactor 2-Pole 14 kW 24V dc 300V
- Siemens 3TC4 Contactor 2-Pole 45 kW 230V dc 750V
- Siemens 3TC4 Contactor 2-Pole 13 kW 240V 240V
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC4 Contactor 29 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 480 V ac Coil 32 A, 2 NO/2 NC
- Siemens 3TC4 Contactor 2-Pole 2 NO/2 NC
