Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC, Trip Dial: 90 → 150 A, 150A F.L.C, 75 kW, 32V 3
- RS Stock No.:
- 211-1784
- Mfr. Part No.:
- LR9D5569
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP47,216.20
(exc. VAT)
PHP52,882.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 14, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP47,216.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1784
- Mfr. Part No.:
- LR9D5569
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 150A | |
| Product Type | Thermal Overload Relay | |
| Mount Type | Rail | |
| Series | TeSyS LR | |
| Pole and Throw Configuration | 3 | |
| Power Rating | 75kW | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Adjustable Current Range | 90 → 150 A | |
| Width | 115mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 118mm | |
| Contact Voltage | 690V | |
| Standards/Approvals | IEC 255-8, VDE 0660, UL 508, IEC 255-17, EN 60947-4-1, CSA 22-2, IEC 60947-4-1 | |
| Depth | 132mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Supply Voltage | 24V dc | |
| Control Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 150A | ||
Product Type Thermal Overload Relay | ||
Mount Type Rail | ||
Series TeSyS LR | ||
Pole and Throw Configuration 3 | ||
Power Rating 75kW | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Adjustable Current Range 90 → 150 A | ||
Width 115mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 118mm | ||
Contact Voltage 690V | ||
Standards/Approvals IEC 255-8, VDE 0660, UL 508, IEC 255-17, EN 60947-4-1, CSA 22-2, IEC 60947-4-1 | ||
Depth 132mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Supply Voltage 24V dc | ||
Control Voltage 32V | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric 150A F.L.C, 32V 3
- Schneider Electric 100A F.L.C 32V 3
- Schneider Electric 150A F.L.C 75 kW, 32V
- Schneider Electric 150A F.L.C 32V
- Schneider Electric 100A F.L.C 45 kW, 32V 3P
- Schneider Electric 500A F.L.C 120 kW, 24V ac
- Schneider Electric 50A F.L.C 22 kW, 690V ac 3
- Schneider Electric 10A 10A Contact Rating, 4 kW 3
