Schneider Electric, LR2 Contactor Overload Relays, 10A F.L.C, 6A Contact Rating, 2 W
- RS Stock No.:
- 759-754
- Mfr. Part No.:
- LR2K0322
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP10,593.00
(exc. VAT)
PHP11,864.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,593.00 |
*price indicative
- RS Stock No.:
- 759-754
- Mfr. Part No.:
- LR2K0322
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Overload Relays | |
| FLC Motor Rating | 10A | |
| Relay Contact Current | 6A | |
| Series | LR2 | |
| Mount Type | DIN Rail | |
| Power Rating | 2W | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP2X | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Standards/Approvals | UL | |
| Depth | 65mm | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Overload Relays | ||
FLC Motor Rating 10A | ||
Relay Contact Current 6A | ||
Series LR2 | ||
Mount Type DIN Rail | ||
Power Rating 2W | ||
Terminal Type Screw Terminal | ||
IP Rating IP2X | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Standards/Approvals UL | ||
Depth 65mm | ||
Supply Voltage 690V | ||
- COO (Country of Origin):
- CZ
The Schneider Electric differential thermal overload relay designed for motor protection, operating within a current range of 12 to 16 A, ensuring compliance with essential electrical standards.
Applicable for circuits up to 690 V, ensuring versatile usage
Includes a setting range of 12…16 A for tailored motor protection
Supports multiple mounting options for ease of installation
Meets global standards like VDE 0660 and CEI 60947, guaranteeing reliability
Equipped with push buttons for manual reset and test functions
Related links
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 800 mA F.L.C 2 W
- Schneider Electric 3.7A 6A Contact Rating, 2 W
- Schneider Electric 5.5A 6A Contact Rating, 2 W
- Schneider Electric 2.6A 6A Contact Rating, 2 W
- Schneider Electric 6A F.L.C 240V ac
- Schneider Electric Trip Dial: 3 → 30 A 6A Contact Rating,
- Schneider Electric Trip Dial: 0.5 → 6 A 6A Contact Rating,
- Schneider Electric Trip Dial: 5 → 60 A 6A Contact Rating,
