Schneider Electric, TeSys LRD Relay 1 NC, Trip Dial: 23…32 A, 5A Contact Rating, 1kV
- RS Stock No.:
- 758-842
- Mfr. Part No.:
- LRD3353
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP13,705.98
(exc. VAT)
PHP15,350.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,705.98 |
*price indicative
- RS Stock No.:
- 758-842
- Mfr. Part No.:
- LRD3353
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Relay Contact Current | 5A | |
| Mount Type | DIN Rail | |
| Series | TeSys LRD | |
| Normal State Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP20 | |
| Reset Method | Push Button | |
| Width | 70mm | |
| Adjustable Current Range | 23…32 A | |
| Minimum Operating Temperature | -20°C | |
| Number of Auxiliary Contacts | 2 | |
| Length | 81mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 1kV | |
| Standards/Approvals | UL | |
| Depth | 115mm | |
| Control Voltage | 1kV | |
| Supply Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Relay Contact Current 5A | ||
Mount Type DIN Rail | ||
Series TeSys LRD | ||
Normal State Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
IP Rating IP20 | ||
Reset Method Push Button | ||
Width 70mm | ||
Adjustable Current Range 23…32 A | ||
Minimum Operating Temperature -20°C | ||
Number of Auxiliary Contacts 2 | ||
Length 81mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 1kV | ||
Standards/Approvals UL | ||
Depth 115mm | ||
Control Voltage 1kV | ||
Supply Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Differential thermal overload relay is designed for motor protection, ensuring optimal safety and reliability in various applications.
Thermal overload class 10A to protect motors effectively
Rated insulation voltage up to 1000 V for power circuit safety
Compact dimensions: 81 mm height, 70 mm width, and 115 mm depth
IP20 protection rating ensures durability in diverse environments
Mechanical robustness with a vibration rating of up to 6 Gn
Related links
- Schneider Electric Trip Dial: 30 → 40 A 1kV
- Schneider Electric Trip Dial: 37…50 A 1kV
- Schneider Electric Trip Dial: 23 → 32 A 32 A F.L.C 22
- Schneider Electric Trip Dial: 23 → 32 A 32 A F.L.C 600
- Schneider Electric Trip Dial: 110 → 140 A 1kV 3
- Schneider Electric Trip Dial: 23 → 32 A 5A Contact Rating, 15
- Schneider Electric Trip Dial: 48 → 65 A 5A Contact Rating, 690V
- Schneider Electric Trip Dial: 23 → 32 A 5A Contact Rating, 690V
