Schneider Electric Contactor Overload Relays
- RS Stock No.:
- 758-645
- Mfr. Part No.:
- LT4760F7S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP9,970.92
(exc. VAT)
PHP11,167.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,970.92 |
*price indicative
- RS Stock No.:
- 758-645
- Mfr. Part No.:
- LT4760F7S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Overload Relays | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Overload Relays | ||
- COO (Country of Origin):
- KR
The Schneider Electric electronic overcurrent relay is designed for protection applications. This device ensures sensitivity to phase failure and mechanical jamming while providing robust overload protection within a specified current range.
Rated for a supply voltage of 100 to 120 V AC
Thermal protection adjustment spans 5…60 A
Complies with multiple standards, including IEC 60947
Compact dimensions with a height of 70.3 mm and width of 71 mm
Designed for environmental resilience, operating in temperatures from -25…60°C
Related links
- ABB Contactor Overload Relays
- Schneider Electric 150A F.L.C, 32V 3
- Schneider Electric 17A, 25 A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 18 A F.L.C, 5A Contact Rating
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 2.5 A F.L.C, 5A Contact Rating
- Schneider Electric 18A Contact Rating 72V dc 3
- Schneider Electric 10A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
