Schneider Electric, TeSyS LR Control Relay NO/NC, 24A Contact Rating, 690V
- RS Stock No.:
- 345-070
- Mfr. Part No.:
- LR3D22L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP25,203.55
(exc. VAT)
PHP28,227.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from October 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP25,203.55 |
*price indicative
- RS Stock No.:
- 345-070
- Mfr. Part No.:
- LR3D22L
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Relay | |
| Relay Contact Current | 24A | |
| Mount Type | Rail, Plate | |
| Series | TeSyS LR | |
| Terminal Type | Spring Terminal | |
| Normal State Configuration | NO/NC | |
| Adjustable Current Range | 17 → 24 A | |
| Width | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Voltage | 690V | |
| Length | 76mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH, EN/IEC 60947-5-1 GB/T 14048.5 UL 60947-5-1 CSA C22.2 No 60947-5-1 JIS C8201-5-1 CB (RETURN) CCC (RETURN) UL (RETURN) CSA (RETURN) EAC (RETURN) CE (RETURN) UKCA | |
| Depth | 66mm | |
| Supply Voltage | 690V | |
| Control Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Relay | ||
Relay Contact Current 24A | ||
Mount Type Rail, Plate | ||
Series TeSyS LR | ||
Terminal Type Spring Terminal | ||
Normal State Configuration NO/NC | ||
Adjustable Current Range 17 → 24 A | ||
Width 45mm | ||
Minimum Operating Temperature -40°C | ||
Contact Voltage 690V | ||
Length 76mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH, EN/IEC 60947-5-1 GB/T 14048.5 UL 60947-5-1 CSA C22.2 No 60947-5-1 JIS C8201-5-1 CB (RETURN) CCC (RETURN) UL (RETURN) CSA (RETURN) EAC (RETURN) CE (RETURN) UKCA | ||
Depth 66mm | ||
Supply Voltage 690V | ||
Control Voltage 690V | ||
- COO (Country of Origin):
- TH
Related links
- Schneider Electric 65A F.L.C 690V ac 3P
- Schneider Electric 6A F.L.C 2.2 kW, 690V ac 3
- Schneider Electric 13A F.L.C 5.5 kW, 690V ac 3
- Schneider Electric 32A 300 mW, 690V 3P
- Schneider Electric 6A F.L.C 690V ac 3
- Schneider Electric 100mA 300 mW, 690V 3P
- Schneider Electric 0.25A 400mA Contact Rating, 90 W 3
- Schneider Electric 5A Contact Rating, 1000V
