Schneider Electric LVSXX7 Lug for use with Enclosures

Subtotal (1 unit)*

PHP950.14

(exc. VAT)

PHP1,064.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP950.14

*price indicative

Bag the Deal of the Season
RS Stock No.:
276-1704
Mfr. Part No.:
LVSXX7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Aid

Product Type

Lug

For Use With

Enclosures

Standards/Approvals

RoHS, REACH

Series

LVSXX7

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric External Mounting Lugs are designed for surface mounting enclosures, specifically those with widths of 13, 18, or 24 modules. This set includes 4 lugs and is intended for surface enclosure mounting. The lugs are constructed from metal, ensuring durability and robust support for the enclosure. Each lug has a net weight of 220 g and dimensions measuring 20 mm in length, 20 mm in width, and 10 mm in height.

Mercury free

Halogen free

RoHS compliant

Green Premium product

Related links