Omron J7TKN Mounting Kit for use with 7TKN-B

Subtotal (1 unit)*

PHP1,040.73

(exc. VAT)

PHP1,165.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,040.73

*price indicative

RS Stock No.:
214-6835
Mfr. Part No.:
J74TK-SM
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

7TKN-B

Standards/Approvals

EN 60947-4-1, UL NKCR, VDE 0660, IEC 60947-4-1, NKCR7

Series

J7TKN

The Omron separate mounting sets for J7TKN-B overload relay.

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy