Schneider Electric TeSys GV2; TeSys Deca Adapter Plate for use with for 7.5 mm depth DIN Rail
- RS Stock No.:
- 946-604
- Mfr. Part No.:
- GV2AFAM
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 4 units)*
PHP1,859.33
(exc. VAT)
PHP2,082.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,859.33 | PHP464.833 |
*price indicative
- RS Stock No.:
- 946-604
- Mfr. Part No.:
- GV2AFAM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adapter Plate | |
| Accessory Type | Mounting Accessory | |
| For Use With | for 7.5 mm depth DIN Rail | |
| Standards/Approvals | RoHS Compliant | |
| Series | TeSys GV2; TeSys Deca | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adapter Plate | ||
Accessory Type Mounting Accessory | ||
For Use With for 7.5 mm depth DIN Rail | ||
Standards/Approvals RoHS Compliant | ||
Series TeSys GV2; TeSys Deca | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric adaptor plate facilitates seamless integration of combination blocks, specifically designed to bridge compatibility between snap-in terminals, ensuring optimal functionality in diverse mechanical configurations.
Designed for use with combination blocks, ensuring reliable connections
Mounting compatible with devices having snap-in terminals
Lightweight at only 0.024 kg, making installation effortless
Environmentally-conscious packaging MADE from recycled materials
Related links
- Schneider Electric TeSyS GV Connection Link for use with GV2 D
- Schneider Electric TeSyS GV2 DOL 5 kW
- Schneider Electric TeSyS GV2 DOL 18 kW
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP20
- Schneider Electric 400mA 690V -20 °C
- Schneider Electric TeSys Deca Auxiliary Contact for use with GV2, GV3
- Schneider Electric TeSyS LE - GV2 - LC Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS GV2 DOL 750 W
