Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- RS Stock No.:
- 906-799
- Mfr. Part No.:
- LAD9150SD17
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP34,011.22
(exc. VAT)
PHP38,092.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,011.22 |
*price indicative
- RS Stock No.:
- 906-799
- Mfr. Part No.:
- LAD9150SD17
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Accessory | |
| Accessory Type | Contactor Accessory | |
| For Use With | D115-150A | |
| Standards/Approvals | UL | |
| Series | LAD91 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Accessory | ||
Accessory Type Contactor Accessory | ||
For Use With D115-150A | ||
Standards/Approvals UL | ||
Series LAD91 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Star Delta bar offers efficient connectivity for electrical circuits, specifically designed for star-Delta configurations, ensuring reliable performance in various applications.
Weighs just 0.55 kg, facilitating easier installation
Compatible with multiple electrical types enhancing versatility
Manufactured in compliance with multiple international standards, ensuring reliability
Temperature range suitable for storage from -60 to 80 °C
Packaged in environmentally friendly materials, promoting sustainability
Comes with an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric LAD91 Contactor Accessory for use with D115-150A
- Schneider Electric LAD91 Terminal Block for use with D115-150A
- Schneider Electric LAD91 Contactor Accessory for use with DT200A
- Schneider Electric LAD91 Holder for use with D115-150A6
- Schneider Electric LAD91 Extension Terminal for use with D115-150A6
- Schneider Electric LAD9E Cover for use with D115-150A
- Schneider Electric LAD91 Plate for use with Contactor
- Schneider Electric LAD91 Extension Terminal for use with Contactor
