Schneider Electric LXD1 Contactor for use with LC1DT20…DT40 contactors

N

Subtotal (1 unit)*

PHP5,074.32

(exc. VAT)

PHP5,683.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,074.32

*price indicative

RS Stock No.:
871-426
Mfr. Part No.:
LXD1T7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Accessory Type

Contactor Coil

For Use With

LC1DT20…DT40 contactors

Standards/Approvals

EN/IEC 60947

Series

LXD1

COO (Country of Origin):
FR
The Schneider Electric replacement magnetic Coil is engineered for reliable operation in industrial environments. This component effectively controls circuits at 480V AC, ensuring efficient performance in diverse applications.

Functions at a frequency of 50/60 Hz with a control voltage of 480 V AC

Mechanical lifespan of 15 million cycles, providing longevity and reduced maintenance costs

Consistent operational performance within a voltage range of 0.8 to 1.1 Uc for extended reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy