Lovato BFX Series Accessory for use with Contactors

N

Subtotal (1 unit)*

PHP1,682.72

(exc. VAT)

PHP1,884.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,682.72

*price indicative

RS Stock No.:
828-434
Mfr. Part No.:
BFX3393
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Accessory

Accessory Type

Paralleling Link

For Use With

Contactors

Standards/Approvals

cULus

Series

BFX Series

COO (Country of Origin):
IT
The Lovato Paralleling link is designed for efficient connectivity between contactors, specifically offering a solution for seamless integration in Three pole configurations without insulation.

3 poles ensure robust connectivity for specified contactors

Non-insulated design promotes safe and effective operations

Lightweight at 38g for easy handling and installation

Rated for operational voltage up to 600V AC (UL)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy