Lovato BFX Series Accessory for use with Contactors
- RS Stock No.:
- 828-431
- Mfr. Part No.:
- BFX3101
- Manufacturer:
- Lovato
N
Subtotal (1 unit)*
PHP2,065.37
(exc. VAT)
PHP2,313.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,065.37 |
*price indicative
- RS Stock No.:
- 828-431
- Mfr. Part No.:
- BFX3101
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Accessory Type | Interlock | |
| Product Type | Accessory | |
| For Use With | Contactors | |
| Standards/Approvals | cULus | |
| Series | BFX Series | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Accessory Type Interlock | ||
Product Type Accessory | ||
For Use With Contactors | ||
Standards/Approvals cULus | ||
Series BFX Series | ||
- COO (Country of Origin):
- ES
The Lovato Rigid connecting kit provides essential assembly for Three pole reversing contactors, specifically designed for concurrent usage with BFX5002 or BFX5003 interlocks, enhancing operational efficiency.
Designed for BF09 to BF25 contactors used side by side
Weighs only 52 grams, ensuring lightness for easy handling
Rated for operational voltage up to 600V AC
Compliant with CSA C22.2 n° 60947-1 and IEC/EN 60947-1 standards
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
