Schneider Electric LA9 Cable Marker Holder for use with LA6DK
- RS Stock No.:
- 758-643
- Mfr. Part No.:
- LA9D92
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
PHP3,072.23
(exc. VAT)
PHP3,440.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,072.23 | PHP30.722 |
*price indicative
- RS Stock No.:
- 758-643
- Mfr. Part No.:
- LA9D92
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Marker Holder | |
| Accessory Type | Cable Marker Holder | |
| For Use With | LA6DK | |
| Standards/Approvals | ROHS | |
| Series | LA9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Marker Holder | ||
Accessory Type Cable Marker Holder | ||
For Use With LA6DK | ||
Standards/Approvals ROHS | ||
Series LA9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric marker holder is a reliable accessory is designed for optimal use with 4P contactors, ensuring clear identification for ease of operation and maintenance in electrical applications.
Clip-in marker holder, measuring 8 x 22 mm, for straightforward installation
Compatible with LA6DK 4 poles LC1D80 to D115 for versatile application
Net weight of only 0.001 kg ensures minimal impact on mounting structures
Related links
- Schneider Electric LA9 Reverser Bars for use with Reversing Contactors
- Schneider Electric LA9 Parallel Bars for use with Reversing Contactors
- Schneider Electric LA9 Terminal Shroud for use with TeSys LR9F Electronic Thermal Overload Relay
- Legrand Cable Marker Holder
- Legrand Marker Holder for Cable Marker Holder
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Cable Marker Holder for Cable Marker
