Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147
- RS Stock No.:
- 676-189
- Mfr. Part No.:
- 3RT1975-5AV32
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP17,829.81
(exc. VAT)
PHP19,969.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,829.81 |
*price indicative
- RS Stock No.:
- 676-189
- Mfr. Part No.:
- 3RT1975-5AV32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Changeover Mechanism | |
| Product Type | Contactor Accessory | |
| For Use With | 3RT107, 3RT127, 3RT147 | |
| Standards/Approvals | CE, UKCA, UL, EAC, RCM | |
| Series | 3RT1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Changeover Mechanism | ||
Product Type Contactor Accessory | ||
For Use With 3RT107, 3RT127, 3RT147 | ||
Standards/Approvals CE, UKCA, UL, EAC, RCM | ||
Series 3RT1 | ||
- COO (Country of Origin):
- DE
The Siemens Changeover operating mechanism is a highly efficient solution designed for use with contactors in various applications, including AC and DC operations within voltage ranges of 380 to 420 V. Ideal for environments operating at 50 to 60 Hz, this product is engineered to enhance control and reliability in electrical systems. With its standard and economy circuit options, it ensures flexibility and adaptability to specific demands. Remarkably lightweight at just 1.233 kg, this operating mechanism stands out for its user-friendly installation process and robust construction, making it an essential component for enhancing operational efficiency in industrial settings.
Supports control supply voltages of 380 to 420 V, accommodating various setups
Efficient operation with an apparent pick-up power of 830 VA at both 50 Hz and 60 Hz
Delivers an apparent holding power of 9.2 VA, ensuring reliability in sustaining operation
Inductive power factors of 0.9 at both frequencies enhance energy efficiency
Integrates standard and economy circuit mechanisms, providing tailored performance options
Lightweight construction simplifies installation and maintenance processes
Related links
- Siemens 3RT1 Contactor Accessory for use with 3RT1073RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT147
- Siemens 3RT1 Contactor Accessory for use with 3RT106, 3RT146
- Siemens 3RT1 Contactor Accessory for use with 3RT105, 3RT145
- Siemens 3RT1 Contactor Accessory for use with 3RT1075
- Siemens 3RT1 Contactor Accessory for use with 3RT1064
- Siemens 3RT1 Contactor Accessory for use with 3RT1065
- Siemens 3RT1 Contactor Accessory for use with 3RT126
