Siemens 3RT29 Coil for use with Contactor

This image is representative of the product range

Subtotal (1 unit)*

PHP1,731.62

(exc. VAT)

PHP1,939.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,731.62

*price indicative

RS Stock No.:
670-141
Mfr. Part No.:
3RT2924-5AP61
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Magnet Coil

Product Type

Coil

For Use With

Contactor

Standards/Approvals

CE, EAC, RCM, UKCA

Series

3RT29

COO (Country of Origin):
DE
The Siemens solenoid Coil is engineered to provide reliable performance for contactors, specifically designed for various operating frequencies. This magnetic Coil operates at 220 V AC for both 50 Hz and 60 Hz, ensuring compatibility with a wide range of applications. With a power loss of just 8.5 VA under typical conditions, it delivers efficient functionality while adhering to compliance standards. The Coil supports diverse control supply voltage scenarios, offering operational flexibility. With its robust approval certificates, this product is a trusted solution for industrial environments, ensuring both durability and efficiency.

Delivers an apparent pick up power of 65 VA at 50 Hz and 73 VA at 60 Hz

Maintains a low inductive power factor during operation enhancing efficiency

Environmental compliance with certifications relevant to maritime applications

Lightweight design simplifies installation and reduces overall equipment load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy