Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 670-131
- Mfr. Part No.:
- 3RT2926-5AK61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP1,731.62
(exc. VAT)
PHP1,939.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,731.62 |
*price indicative
- RS Stock No.:
- 670-131
- Mfr. Part No.:
- 3RT2926-5AK61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is designed to enhance the functionality of contactors in high-performance applications. This solenoid Coil, with its designation as a 3RT29 product, is praised for its minimal power loss of 9.8 VA, ensuring reliable operation while maintaining energy efficiency. Its robust design aligns with the brand's SIRIUS range, offering not only performance but also sustainability, as demonstrated by its positive environmental product declaration and low global warming potential during manufacturing and operation.
Operates on a control supply voltage of 110 V AC at 50 Hz and 120 V AC at 60 Hz
Achieves apparent pick up power values of 77 VA at 50 Hz and 87 VA at 60 Hz ensuring strong performance
Complies with environmental standards featuring an Environmental Product Declaration (EPD)
Designed with an emphasis on quality and efficiency typical of the SIRIUS series
Related links
- Siemens 3RT29 Coil for use with Contactor
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
