Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-933
- Mfr. Part No.:
- 3RT2926-5AQ21
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP2,061.80
(exc. VAT)
PHP2,309.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,061.80 |
*price indicative
- RS Stock No.:
- 669-933
- Mfr. Part No.:
- 3RT2926-5AQ21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens magnetic Coil is engineered for reliable operation in contactor systems, providing a key component that ensures effective control in industrial applications. Suitable for AC voltage with operating frequencies of either 50 or 60 Hz, this solenoid Coil stands out by delivering consistent performance while supporting various types of contactors. With its efficient power loss profile of 10.5 VA and impressive operating range factors, this product is designed to meet stringent operational needs within industrial environments, making it an essential part of automation solutions.
Optimised for high performance in AC voltage applications ensuring effective operation with minimal disturbances
Rated for 500 V at both 50 Hz and 60 Hz reinforcing its adaptability across various operational scenarios
Maintains an impressive pick up power of 77 VA at 50 Hz and 87 VA at 60 Hz for reliable performance
Related links
- Siemens 3RT29 Coil for use with Contactor
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
