Siemens 3RT29 Coil for use with Contactor
- RS Stock No.:
- 669-929
- Mfr. Part No.:
- 3RT2924-5AH01
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP1,731.62
(exc. VAT)
PHP1,939.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,731.62 |
*price indicative
- RS Stock No.:
- 669-929
- Mfr. Part No.:
- 3RT2924-5AH01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coil | |
| Accessory Type | Magnet Coil | |
| For Use With | Contactor | |
| Standards/Approvals | CE, EAC, RCM, UKCA | |
| Series | 3RT29 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coil | ||
Accessory Type Magnet Coil | ||
For Use With Contactor | ||
Standards/Approvals CE, EAC, RCM, UKCA | ||
Series 3RT29 | ||
- COO (Country of Origin):
- DE
The Siemens solenoid Coil is engineered for use in conjunction with contactors from the 3RT2023-, 3RT2024-, and 3RT2025- series. This robust component operates on a control supply voltage of 48 V AC, making it an essential element in various industrial applications. With a power loss of 7.6 VA, it delivers reliable performance while ensuring efficiency. Its Compact design facilitate easy installation and integration into existing systems. This solenoid Coil not only conforms to stringent EMV approvals but is also suitable for maritime applications, guaranteeing durability in challenging environments.
Apparent pick up power of 65 VA at 50 Hz ensures reliable activation
Holding power remains consistent providing stable operation
General product approvals signify reliability and compliance with industry standards
Low weight simplifies transportation and installation lending to operational convenience
Designed explicitly for AC applications ensuring optimal functionality with compatible equipment
Related links
- Siemens 3RT29 Coil for use with Contactor
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
