- RS Stock No.:
- 180-9508
- Mfr. Part No.:
- 3SU1400-1AA10-1NA0
- Manufacturer:
- Siemens
13 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
28 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,435.23
(exc. VAT)
PHP1,607.46
(inc. VAT)
Units | Per Unit |
1 + | PHP1,435.23 |
- RS Stock No.:
- 180-9508
- Mfr. Part No.:
- 3SU1400-1AA10-1NA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Contact module with 2 contact elements, 2 NO, gold-plated contacts, screw terminal, for front plate mounting
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 5 → 500V ac/dc |
Series | 3SU1 |
Contact Configuration | 2NO |
Terminal Type | Screw |
Current Rating | 10A |
Better World Claim | Designed for disassembly, Extended product life |
Better World Product | Yes |