- RS Stock No.:
- 173-6841
- Mfr. Part No.:
- 3SU1401-2BB50-1AA0
- Manufacturer:
- Siemens
15 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP675.80
(exc. VAT)
PHP756.90
(inc. VAT)
Units | Per Unit |
1 + | PHP675.80 |
- RS Stock No.:
- 173-6841
- Mfr. Part No.:
- 3SU1401-2BB50-1AA0
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
LED module with integrated LED 24 V AC/DC, blue, screw terminal, for floor mounting
Specifications
Attribute | Value |
---|---|
Block Type | Light Block |
Voltage Rating | 24V ac/dc |
Series | SIRIUS ACT |
Illumination Type | LED |
Terminal Type | Screw |
Current Rating | 20mA |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |