- RS Stock No.:
- 168-2857
- Mfr. Part No.:
- XW1E-LV402Q4R
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 168-2857
- Mfr. Part No.:
- XW1E-LV402Q4R
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs.
Compact and light-weight
Finger-safe screw terminals
Finger-safe screw terminals
ø22 mm, 4-contact Emergency Stop Switch. Compact size—only 37.1 mm deep behind the panel (screw terminal style 48.7 mm with terminal cover).
The depth behind the panel is only 37.1 mm for 1 to 4 contacts (screw terminal style 48.7 mm with terminal cover)
IDECs Safe break action ensures that the contacts open when the contact block is detached from the operator
Push-to-lock, Pull or Turn-to-reset operator
Direct opening action mechanism
Safety lock mechanism
Screw terminal style is finger-safe
IDECs Safe break action ensures that the contacts open when the contact block is detached from the operator
Push-to-lock, Pull or Turn-to-reset operator
Direct opening action mechanism
Safety lock mechanism
Screw terminal style is finger-safe
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 24V ac/dc |
Series | XW |
Contact Configuration | DPNC |
Illumination Type | LED |
LED Included | Yes |
Terminal Type | PCB Pin |
Current Rating | 15mA |