Constant Current Diode, 33mA, 4.2V max, 2-Pin
- RS Stock No.:
- 693-4038P
- Mfr. Part No.:
- L-2733
- Manufacturer:
- SEMITEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4038P
- Mfr. Part No.:
- L-2733
- Manufacturer:
- SEMITEC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Maximum Regulator Current | 33mA | |
| Maximum Peak Operating Voltage | 25V | |
| Maximum Limiting Voltage | 4.2V | |
| Mounting Type | Through Hole | |
| Pin Count | 2 | |
| Dimensions | 10.5 x 4.1 x 9.8mm | |
| Length | 10.5mm | |
| Width | 4.1mm | |
| Height | 9.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
Maximum Regulator Current 33mA | ||
Maximum Peak Operating Voltage 25V | ||
Maximum Limiting Voltage 4.2V | ||
Mounting Type Through Hole | ||
Pin Count 2 | ||
Dimensions 10.5 x 4.1 x 9.8mm | ||
Length 10.5mm | ||
Width 4.1mm | ||
Height 9.8mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -25 °C | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
