SEMITEC L-1822 Constant Current Diode, 22mA, 3.9V max, 2-Pin
- RS Stock No.:
- 693-4029P
- Mfr. Part No.:
- L-1822
- Manufacturer:
- SEMITEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-4029P
- Mfr. Part No.:
- L-1822
- Manufacturer:
- SEMITEC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
