Tempo PA Series 7-Piece Tool Kit
- RS Stock No.:
- 560-257
- Mfr. Part No.:
- PA4124
- Manufacturer:
- Tempo
Subtotal (1 unit)*
PHP14,091.08
(exc. VAT)
PHP15,782.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,091.08 |
*price indicative
- RS Stock No.:
- 560-257
- Mfr. Part No.:
- PA4124
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Connector Tool Kit | |
| Kit Type | Tool Kit | |
| Kit Contents | 1/4 Flat, T-15 Torx, T-10 Torx, PH2 Phillips, PH1 Phillips, 3/16 Flat, T-25 Torx | |
| Number of Pieces | 7 | |
| Series | PA | |
| Standards/Approvals | ISO 9001/999 | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Connector Tool Kit | ||
Kit Type Tool Kit | ||
Kit Contents 1/4 Flat, T-15 Torx, T-10 Torx, PH2 Phillips, PH1 Phillips, 3/16 Flat, T-25 Torx | ||
Number of Pieces 7 | ||
Series PA | ||
Standards/Approvals ISO 9001/999 | ||
- COO (Country of Origin):
- TW
The Tempo Adjustable Torque Driver is an essential tool for precise torque control across various applications. Commonly used in electrical, telecommunications, and data networking installations, it ensures secure connections without over-tightening that could damage components. It helps meet industry standards, reduces errors, and enhances the overall quality and longevity of installations.
Torque driver ranging from 0 to 40 inch-pounds of force
Rugged blow mold case to keep all components together making transportation easier
Great range of different style of bits to choose from
Magnet built into the driver to pick up screws
Easy to use twist adjustment for changing torque ranges
Related links
- Tempo DataReady Kit PA901053 Series 7-Piece Multitool
- L-Com HT Series 7-Piece
- Tempo ITK Series 7-Piece Technician Tool
- SAM 7 Piece Tool Kit Tool Kit with Module
- Teng Tools 7 Piece Tool Kit Tool Set with Tray
- Teng Tools 7 Piece Tool Kit Tool Set with Foam Inlay
- Facom 7 Piece Hammer Tool Kit Tool Kit with Case
- Facom 7 Piece Impact Tool Tool Kit
